You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

M.2 Accelerator with Dual Edge TPU - 

G650-06076-01

New
G650-06076-01 - M.2 Accelerator with Dual Edge TPU

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CORAL CORAL
Manufacturer Part No:
G650-06076-01
Order Code:
SC21659
Product Range
-
Technical Datasheet:
G650-06076-01   Datasheet
See all Technical Docs

Product Overview

G650-06076-01 is a Coral M.2 accelerator with dual edge TPU. This is an M.2 module (E-key) that includes two Edge TPU ML accelerators, each with their own PCIe Gen2 x1 interface. The Edge TPU is a small ASIC designed by Google that accelerates TensorFlow Lite models in a power efficient manner: each one is capable of performing 4 trillion operations per second (4 TOPS), using 2W of power-that's 2 TOPS per watt. For example, one Edge TPU can execute state-of-the-art mobile vision models such as MobileNet v2 at almost 400 frames per second. This on-device ML processing reduces latency, increases data privacy and removes the need for a constant internet connection. With the two Edge TPUs in this module, you can double the inferences per second (8 TOPS) in several ways, such as by running two models in parallel or pipelining one model across both Edge TPUs.
  • 2x Google Edge TPU ML accelerator (8 TOPS total peak performance (int8) and 2 TOPS per watt)
  • Integrated power management
  • 2x PCIe Gen2 x1 serial interface (one per Edge TPU)
  • M.2 E key (M.2-2230-D3-E module) hardware interface
  • Size of 22.0 x 30.0 x 2.8mm
  • Operating temperature of -40 to +85°C
  • 3.3V +/- 10% DC supply

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

More stock available to supplier lead times which is approximately 30/06/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£36.66 ( £43.99  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £36.66 (£43.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --