You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Ender-3 S1 3D Printer - 

ENDER-3 S1

ENDER-3 S1 - Ender-3 S1 3D Printer
ENDER-3 S1 - Ender-3 S1 3D Printer
ENDER-3 S1 - Ender-3 S1 3D Printer
ENDER-3 S1 - Ender-3 S1 3D Printer

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ENDER-3 S1
Order Code:
MK01074
Technical Datasheet:
ENDER-3 S1   Datasheet
See all Technical Docs

Product Range Selector (Creality Ender-3 S1 Series)

See all from this product range

ENDER-3 S1 - You may also be interested in

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Ex. VAT (Inc. VAT)
Quantity

CREALITY 3D

Ender-3 V3 SE 3D Printer

• Layer Thickness / Resolution : 0.35mm • Power Rating : 350W • Printer Software : Creality Print, Creality Slicer, Cura, Simplify3d • Nozzle Diameter : 0.4mm • Product Range : Creality Ender-3 V3 Series • Build Volume : 220mm x 220mm x 250mm • File Input Formats : AMF, OBJ, STL, 3MF • Supported Printing Materials : PETG, PLA, TPU • Connectivity : SD Card • 3D Print Speed Max : 250mm/s • Input Voltage VAC : 240V

     
Restricted Item Add

CREALITY 3D

Ender-3 V3 3D Printer

• Layer Thickness / Resolution : 0.35mm • Power Rating : 350W • Printer Software : Creality Print, Creality Slicer, Cura • Nozzle Diameter : 0.4mm • Product Range : Creality Ender-3 V3 Series • Build Volume : 220mm x 220mm x 250mm • File Input Formats : OBJ, STL, 3MF • Supported Printing Materials : PLA, TPU, PETG, ABS, PLA-CF, PETG-CF, CR-carbon • Filament Diameter : 1.75mm • Connectivity : Cloud, USB, WiFi • 3D Print Speed Max : 600mm/s • Input Voltage VAC : 240V

     
Restricted Item Add

CREALITY 3D

Ender-3 V3 KE 3D Printer

• Layer Thickness / Resolution : 0.35mm • Power Rating : 350W • Printer Software : Creality Print, Creality Slicer, Cura, Simplify3d • Nozzle Diameter : 0.4mm • Product Range : Creality Ender-3 V3 Series • Build Volume : 220mm x 220mm x 240mm • File Input Formats : AMF, OBJ, STL, 3MF • Supported Printing Materials : ABS, ASA, PETG, PLA, TPU • Filament Diameter : 1.75mm • Connectivity : Cloud, Ethernet, USB • 3D Print Speed Max : 500mm/s • Input Voltage VAC : 240V

     
Restricted Item Add

CREALITY 3D

Ender-3 V3 Plus 3D Printer

• Layer Thickness / Resolution : 0.35mm • Power Rating : 350W • Printer Software : Creality Print, Creality Slicer, Cura • Nozzle Diameter : 0.4mm • Product Range : Creality Ender-3 V3 Series • Build Volume : 300mm x 300mm x 330mm • File Input Formats : OBJ, STL, 3MF • Supported Printing Materials : PLA, TPU, PETG, ABS, PLA-CF, PETG-CF, CR-carbon • Filament Diameter : 1.75mm • Connectivity : Cloud, USB, WiFi • 3D Print Speed Max : 600mm/s • Input Voltage VAC : 240V

     
Restricted Item Add
K1C
K1C

CREALITY 3D

K1C 3D Printer

• Layer Thickness / Resolution : 0.35mm • Power Rating : 350W • Printer Software : Creality Print, Creality Slicer, Cura • Nozzle Diameter : 0.4mm • Build Volume : 220mm x 220mm x 250mm • File Input Formats : OBJ, STL, 3MF • Supported Printing Materials : ABS, PLA, PETG, PET, TPU, PA, ASA, PC, PLA-CF, PA-CF, PET-CF • Filament Diameter : 1.75mm • Connectivity : USB, WiFi • 3D Print Speed Max : 600mm/s • Input Voltage VAC : 240V

     

Each

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add

CREALITY 3D

K1 Max AI 3D Printer

• Layer Thickness / Resolution : 0.35mm • Power Rating : 1000W • Printer Software : Creality Print, Creality Slicer, Cura, Simplify3d • Nozzle Diameter : 0.4mm • Build Volume : 300mm x 300mm x 300mm • File Input Formats : AMF, OBJ, STL • Supported Printing Materials : ABS, PLA, PETG, PET, TPU, PA, ASA, PC, PLA-CF, PA-CF, PET-CF • Filament Diameter : 1.75mm • Connectivity : Ethernet, USB, WiFi • 3D Print Speed Max : 600mm/s • Input Voltage VAC : 240V

     
Restricted Item Add

CREALITY 3D

CR-Scan Ferret SE Handheld 3D Scanner

• Scan Speed (HD) : 30 fps • Scan Accuracy : 0.1mm • 3D Scanner Type : Handheld • SVHC : To Be Advised • Minimum Point Distance : 0.16mm • Light Source : NIR

     

Each

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add

Product Overview

ENDER-3 S1 printer provides high-quality printing with “Sprite” direct extruder, CR touch automatic levelling, and dual z-axis synchronization.
  • Small sprite infinite power
  • Equipped with CR Touch accurate levelling
  • Stable structure smooth operation
  • 32-bits silent mainboard print with coziness
  • High filament compatibility, full of creation potential
  • 96% pre-installed 6-step fast assembly
  • Interfaces reserved different ways to print
  • New UI interaction with LCD knob screen

Product Information


:
1.75mm

:
0.35mm

:
ABS, PETG, PLA, TPU

:
220mm x 220mm x 270mm

:
0.4mm

:
-

:
230V

:
350W

:
SD Card, USB

:
AMF, OBJ, STL

:
Creality Slicer, Cura, Repetier-Host, Simplify3d

:
-

:
Creality Ender-3 S1 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

No Longer Manufactured

£259.32 ( £311.18  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £259.32 (£311.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --