You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Ender-3 V3 KE 3D Printer -
ENDER-3 V3 KE
- Manufacturer:
- CREALITY 3D CREALITY 3D
- Manufacturer Part No:
- ENDER-3 V3 KE
- Order Code:
- MK01082
- Product Range
- Creality Ender-3 V3 Series
- Also Known As:
- GTIN UPC EAN: 6971636404170
- Technical Datasheet:
- ENDER-3 V3 KE Datasheet
Product Range Selector (Creality Ender-3 V3 Series)
See all from this product rangeProduct Overview
- Fast maximum printing speed up to 500mm/s
- 60W Ceramic heater for high speed printing
- Cooling fan on both sides of printhead for fast, even cooling
- X-axis Linear rail for ultra smooth motion
- Smart algorithms mitigate vibrations and optimise feed flow for better printing results
- Print direct from USB or with Secure LAN and wireless cloud printing
- Get started in no time! Easy assembly, one-tap self-test and automatic filament loading
- Sleek, compact design that still provides ample build volume
Product Information
- :
- 1.75mm
- :
- 0.35mm
- :
- ABS, ASA, PETG, PLA, TPU
- :
- 220mm x 220mm x 240mm
- :
- 0.4mm
- :
- 500mm/s
- :
- 240V
- :
- 350W
- :
- Cloud, Ethernet, USB
- :
- AMF, OBJ, STL, 3MF
- :
- Creality Print, Creality Slicer, Cura, Simplify3d
- :
- -
- :
- Creality Ender-3 V3 Series
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £199.18 (£239.02) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.