You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

T1 / 3/4 5mm Blue LED, Diffused, 20mA, 3.2V - 

C503B-BCS-CV0Z0461

C503B-BCS-CV0Z0461 - T1 / 3/4 5mm Blue LED, Diffused, 20mA, 3.2V
C503B-BCS-CV0Z0461 - T1 / 3/4 5mm Blue LED, Diffused, 20mA, 3.2V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CREE LED CREE LED
Manufacturer Part No:
C503B-BCS-CV0Z0461
Order Code:
SC20716
Product Range
-
See all Technical Docs

Product Overview

The C503B-BCS-CV0Z0461 from Cree is a through hole round LED. This LED offer superior light output for excellent readability, provide extremely stable light output over long period of time. LED is made with an advanced optical grade epoxy offering superior high temperature and high moisture resistance performance in outdoor signal and sign applications.
  • Blue colour LED
  • Standard bulb size is T-1 3/4 (5mm)
  • Maximum luminous intensity of 12000mcd
  • Maximum wavelength of 480nm
  • Forward voltage of 3.2V
  • Forward current of 20mA
  • Viewing angle of 30°

Applications

LED Lighting, Portable Devices, Industrial, Consumer Electronics

Product Information


:
Blue

:
Through Hole

:
T-1 3/4 (5mm)

:
20mA

:
3.2V

:
480nm

:
4.1cd

:
30°

:
Round

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

5 In stock Need more?

???PF_PDP_RSP_SUP???

£0.20 ( £0.24  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.20 (£0.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.18 (£0.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.17 (£0.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --