You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
G-Type Cable Marker, 1, Black/Yellow, G4/10, Pack of 500 -
7211401
- Manufacturer:
- CRITCHLEY CRITCHLEY
- Manufacturer Part No:
- 7211401
- Order Code:
- CB21014
- Product Range
- G-Type
- Technical Datasheet:
- 7211401 Datasheet
Product Range Selector (G-Type)
See all from this product rangeProduct Overview
- Individual push-on characters used to identify wires and small cables
- Yellow marker with black legend
- Low fire hazard
- Zero halogen, self-extinguishing material
- Gusseted design allows marker to fit over a wide range of cable diameters
- Chevron cut ensures markers stay aligned
- G4/10 markers for 3-6mm diameter cable
- Supplied in bags of 500
- Temperature range: -45°C to +70°C
Product Information
- :
- Push On Pre Printed
- :
- 1
- :
- Black
- :
- Yellow
- :
- -
- :
- 6mm
- :
- 3mm
- :
- LSZH (Low Smoke Zero Halogen)
- :
- G-Type
Technical Documents (1)
17 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 500
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.38 (£1.66) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.