You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4 Channel 70V/100V Line Transformer -
XFMR4
- Manufacturer:
- CROWN AUDIO CROWN AUDIO
- Manufacturer Part No:
- XFMR4
- Order Code:
- DP36731
- Product Range
- CROWN 70V/100V Audio Transformers
- Also Known As:
- GTIN UPC EAN: 0871015004563
Product Range Selector (CROWN 70V/100V Audio Transformers)
See all from this product rangeProduct Overview
- Allows amplifiers without direct constant voltage capability to be easily integrated into distributed systems
- Provides 70V and 100V output when used only with ComTech DriveCore™ series of amplifiers
- IN/OUT: 4x Pluggable barrier block connectors that accepts up to 14AWG wire
- Frequency response: 70Hz to 15kHz
- Insertion loss: ±1dB
- Max. input level: 32V
- Dimensions (HxWxD): 45x483x397mm
- Weight: 7.7kg
Applications
Audio, Broadcast, Business, Education, Electronics, Hobby & Education, Installations, Live Events, Music
Product Information
- :
- CROWN 70V/100V Audio Transformers
- :
- UK Type G
Technical Documents (1)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £362.88 (£435.46) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.