You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
X6 Portable SSD, 1TB -
CT1000X6SSD9
- Manufacturer:
- CRUCIAL MEMORY CRUCIAL MEMORY
- Manufacturer Part No:
- CT1000X6SSD9
- Order Code:
- CS35081
- Product Range
- Crucial X6 Portable SSD
- Also Known As:
- GTIN UPC EAN: 0649528901262
- Technical Datasheet:
- CT1000X6SSD9 Datasheet
Product Range Selector (Crucial X6 Portable SSD)
See all from this product rangeProduct Overview
- External, fully portable SSD
- With speeds up to 5.6x faster than most traditional HDDs
- Fast transfers with read speed up to 540MB/s
- Works with your favourite devices: mobile phone, laptop, tablet, PC, Mac, PS4, Xbox One and Android
- USB-C ready straight out of the box
- Compatible with: Windows, macOS, Android
- Micron quality means that the memory and storage components are designed, tested, and refined at every stage of the production process
- Compact and lightweight design; at less than 40g it weighs less than your car keys!
- Drop-proof up to 6.5ft / 2 meters
- Interface: USB 3.2 Gen 2 (10GB/s) & backward compatible with USB 3.2 Gen-1/ USB 3.1 Gen-1/USB 3.0 (5Gb/s)
- Dimensions (HxWxD): 64x69x11mm
- 3 Year Manufacturer warranty
Product Information
- :
- External
- :
- -
- :
- USB 3.2
- :
- 1TB
- :
- -
- :
- -
- :
- 540MB/s
- :
- -
- :
- -
- :
- -
- :
- 5V
- :
- -
- :
- -
- :
- Crucial X6 Portable SSD
Technical Documents (1)
Also Known As
1 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £69.86 (£83.83) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.