You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HDMI 7.1 Audio De-Embedder & Repeater -
AU-11SA
- Manufacturer:
- CYP CYP
- Manufacturer Part No:
- AU-11SA
- Order Code:
- AV26298
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5060067150402
- Technical Datasheet:
- AU-11SA Datasheet
Product Overview
- Compliant with HDMI v1.3, HDCP 1.1 & DVI 1.1
- Supports HDTV resolutions up to Full-HD, output resolution follows input resolution (no scaling)
- High definition audio with 7.1 LPCM, Dolby Digital Plus/TrueHD and DTS-HD Master Audio
- Supports LPCM 7.1/ 5.1 through multichannel analogue output ports, Digital Dolby 5.1/2 and LPCM 2CH via optical output
- CEC bypass, 3D signal and xvYCC support
- Connections: HDMI in/out, optical out and 4x 3.5mm out
Contents
Contents: De-embedder, ac adaptor and user guide
Product Information
- :
- -
- :
- UK Type G
Technical Documents (2)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 06/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £98.98 (£118.78) | ( ) |
3+ | £92.92 (£111.50) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.