You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1G Audio over IP Transmitter for IP-7000 Series -
IP-A750TX
New- Manufacturer:
- CYP CYP
- Manufacturer Part No:
- IP-A750TX
- Order Code:
- AV30746
- Product Range
- CYP IP-7000 Series
- Also Known As:
- GTIN UPC EAN: 5060067156305
- Catalogue page:
- WEB/9999
Product Range Selector (CYP IP-7000 Series)
See all from this product rangeProduct Overview
- Extend analogue and digital audio over an IP network with up to 100m of Cat5/6 cable between TX and network switch
- Compatible with IP-CS7 Controller to allow creation of video matrix switch using multiple Video-Over-IP Extender products
- Features analogue stereo, optical digital (TOSLink) and microphone input
- Features physical multi-use volume control knob
- LED confirmation of Power, Link and input status
- Field updatable firmware
- Powered by PoE or 5V/1.2A PSU (not included)
- Connections: TOSLink in, 2x 3.5mm stereo in (1x Analogue, 1x mic.), RJ45 AV out and 3-pin Phoenix (RS232)
- Dimensions (HxWxD): 25x128x108mm
Product Information
- :
- CYP IP-7000 Series
- :
- -
Technical Documents (2)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 06/10/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £202.00 (£242.40) | ( ) |
3+ | £188.00 (£225.60) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.