You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

4x2 HDMI Matrix Switch 4K/HDCP2.2/HDMI2.0 - 

OR-42-4K22

OR-42-4K22 - 4x2 HDMI Matrix Switch 4K/HDCP2.2/HDMI2.0
OR-42-4K22 - 4x2 HDMI Matrix Switch 4K/HDCP2.2/HDMI2.0
OR-42-4K22 - 4x2 HDMI Matrix Switch 4K/HDCP2.2/HDMI2.0
OR-42-4K22 - 4x2 HDMI Matrix Switch 4K/HDCP2.2/HDMI2.0

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CYP CYP
Manufacturer Part No:
OR-42-4K22
Order Code:
AV29519
Product Range
CYP HDMI Matrixes
Also Known As:
GTIN UPC EAN: 5060067153274

Product Range Selector (CYP HDMI Matrixes)

See all from this product range

Product Overview

This 4x2 HDMI matrix switcher is designed to enable the user to switch between any of the 4x connected HDMI sources to send video and audio to either of the 2x connected HDMI displays. This matrix switcher fully supports 4K resolutions and is HDMI2.0 and HDCP2.2 compliant, ensuring maximum compatibility with the latest 4K UHD sources and displays. The unit supports all the latest features of the HDMI2.0 specification such as 4K, 4K2K, HDR, Deep Colour and HD audio. Control is done via manual selection buttons, IR, RS-232, Telnet or Web GUI.
  • HDMI2.0 and HDCP2.2 compliant
  • Supports pass-through of HD audio formats
  • Supports HDR, 4K & 4K2K
  • Inputs:
  • - 4x HDMI Uncompressed AV and Data
  • - 1x 3.5mm IR
  • - 1x RJ45 IP
  • - 1x USB-A data
  • Outputs: 2x HDMI Uncompressed AV and Data
  • Power supply: 5V DC, 2.6A
  • Dimensions (HxWxD): 43x240x104mm
  • Weight: 794g

Applications

Consumer Electronics, Hobby & Education, Low Voltage, Signal Processing, Audio Visual, Installations, Business

Product Information


:
CYP HDMI Matrixes

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5060067153274

1 In stock Need more?

???PF_PDP_RSP_SUP???

£311.08 ( £373.30  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 2+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £311.08 (£373.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ £291.89 (£350.27)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --