You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

HDBaseT Transmitter & Receiver Kit with LAN, OAR & PoH - 

PUV-1530-KIT

New
PUV-1530-KIT - HDBaseT Transmitter & Receiver Kit with LAN, OAR & PoH
PUV-1530-KIT - HDBaseT Transmitter & Receiver Kit with LAN, OAR & PoH
PUV-1530-KIT - HDBaseT Transmitter & Receiver Kit with LAN, OAR & PoH
PUV-1530-KIT - HDBaseT Transmitter & Receiver Kit with LAN, OAR & PoH

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CYP CYP
Manufacturer Part No:
PUV-1530-KIT
Order Code:
AV30761
Product Range
-
Also Known As:
GTIN UPC EAN: 5060067156770
Catalogue page:
  WEB/9999

Product Overview

The CYP PUV-1530-KIT Transmitter and Receiver Kit enables transmission of video resolutions up to 4K UHD along with HD audio, 2-Way IR, RS-232, PoH (Power over HDBaseT), OAR (Optical Audio Return) and LAN signals up to 100m. This solution provides advanced signal management ensuring reliable results in the most demanding installation environments. All audio, video, control and power signals are transmitted simultaneously over a single Cat6A/7 cable up to 100m.
  • HDCP2.2 Compliant 
  • HDBaseT 5-Play™ convergence: High-Definition video and audio, 100BaseT Ethernet, PoH (Power over HDBaseT) and control (Bi-Directional IR & RS-232 passthrough)
  • Resolutions up to 4K UHD@24/25/30Hz (RGB 4:4:4 & YUV 4:2:2), 4K @60Hz (YUV 4:2:0), 4K/2K@24/25/30Hz (RGB 4:4:4 & YUV 4:2:2) and 4K/2K @60Hz (YUV 4:2:0)
  • 4K/2K & 4K UHD signals can be transmitted up to 70m via Cat5e/6 and 100m via Cat6a/7
  • Supports pass-through of HD audio formats: LPCM 2/5.1/7.1CH, Dolby Digital 2/5.1CH, Dolby Digital Plus, Dolby TrueHD, Dolby Atmos and DTS-HD Master Audio
  • Optical Audio Return (OAR)
  • Supports optical sampling rate up to 48kHz
  • Supports HDCP repeating and CEC functions
  • Supports 3D signals
  • TX Connections: HDMI in, RJ45 AV out, TOSLink, RJ45 LAN, 3-pin Phoenix RS232, 2x 3-pin Phoenix audio in/out, 2x 3.5mm IR in/out and USB 3.0 Type-B (service)
  • RX Connections: RJ45 AV in, HDMI out, TOSLink, RJ45 LAN, 3-pin Phoenix RS232, 2x 3.5mm IR in/out and USB-A (service)
  • Dimensions (HxWxD): 16x163x78mm

Contents

Transmitter, receiver, AC adaptor, IR blaster cable, IR extender cable, terminal blocks, rackmount ears and user guide

Footnotes

Note: Resolution support is dependent upon the output display’s EDID settings.

Product Information


:
-

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 5060067156770

Available for back order

More stock available to supplier lead times which is approximately 29/09/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£475.00 ( £570.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £475.00 (£570.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £445.00 (£534.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --