You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

HDBaseT Switching Receiver with Amplifier for Reverse Power PUV-1600 Series - 

PUV-1620A-RX

New
PUV-1620A-RX - HDBaseT Switching Receiver with Amplifier for Reverse Power PUV-1600 Series
PUV-1620A-RX - HDBaseT Switching Receiver with Amplifier for Reverse Power PUV-1600 Series
PUV-1620A-RX - HDBaseT Switching Receiver with Amplifier for Reverse Power PUV-1600 Series
PUV-1620A-RX - HDBaseT Switching Receiver with Amplifier for Reverse Power PUV-1600 Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CYP CYP
Manufacturer Part No:
PUV-1620A-RX
Order Code:
AV30766
Product Range
-
Also Known As:
GTIN UPC EAN: 5060067155803
Catalogue page:
  WEB/9999

Product Overview

The CYP PUV-1620A-RX HDMI over HDBaseT Receiver is a 2x1 switch with both standard HDMI and HDBaseT inputs, an HDMI output as well as amplified stereo audio output. This unit’s HDBaseT input can receive uncompressed high definition 4K UHD (up to 10.2Gb/s) video along with Ethernet, RS-232 and IR control over a single cable up to a distance of 100 metres, while the HDMI input supports high bandwidth 4K UHD+ sources (up to 18Gb/s) with support for 10/12-bit HDR. Pass-through of multiple digital audio formats such as LPCM (up to 8 channels), Bitstream and HD Bitstream is also supported via the HDBaseT and HDMI inputs. Additionally, the integrated 3.5mm mini-jack and class D stereo amplifier outputs allow audio to be extracted from the selected source (LPCM 2.0 source only) for local sound reinforcement. This switching receiver is ideal for use in residential or commercial point to point applications that require long HDBaseT signal transmission distances such as home theatres, conference rooms, huddle rooms or lecture halls. The integrated PoH (Power over HDBaseT) feature can provide power to compatible transmitters, providing greater flexibility in installations. This unit can be controlled in a wide variety of different ways including front panel buttons, Web GUI, Telnet and RS-232.
  • HDMI 2.0 and HDBaseT 1.0 compatible, compliant with HDCP 1.x & 2.2
  • HDBaseT input supports resolutions up to 4K @60Hz (4:2:0, 8-bit) or 4K @30Hz (4:4:4, 8-bit).
  • HDMI input and output supports resolutions up to 4K UHD+ (18Gb/s, 4K @60Hz 4:4:4, 8-bit)
  • Supports Deep Colour input and output up to 12-bit at Full HD @60Hz
  • Supports 10-bit and 12-bit HDR (High Dynamic Range) input/output (HDMI bypass only)
  • Supports CEC bypass
  • Comprehensive EDID and HDCP management
  • HDBaseT feature support: HD Video and Audio, 100BaseT Ethernet, PoH (PSE) and Control (bi-directional IR/RS-232 passthrough)
  • HDBaseT input receives video, audio and data over a single Cat5e/6/7 cable and can reach distances up to 100m at 4K when using Cat6A/7
  • Supports standard PoH (PSE) from the HDBaseT input to connected HDBaseT (PD) transmitters (compatible transmitters only)
  • Supports pass-through of HD audio formats including LPCM (up to 8 channels), Bitstream, and HD Bitstream
  • Compact amplifier design
  • High performance and efficient 2 channel, class D amplifier with 20 watts of power per channel and volume control
  • Control via front panel buttons, Web GUI, Telnet and RS-232
  • Connections: HDMI in/out, RJ45 AV in, RJ45 LAN, 2x 3.5mm IR in/out, 3.5mm audio, 2x 3-pin Phoenix RS232 in/out and USB-A (service)
  • Dimensions (HxWxD): 25x232x108mm

Contents

Extender, remote control, AC adaptor, IR extender, IR blaster, rackmount ears and user guide

Product Information


:
-

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 5060067155803

Available for back order

More stock available to supplier lead times which is approximately 29/09/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£469.00 ( £562.80  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £469.00 (£562.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £443.00 (£531.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --