You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HDBaseT 3.0 4K HDMI Transmitter with USB, PoH, Audio & HDMI bypass -
PUV-3050TX-UA
New- Manufacturer:
- CYP CYP
- Manufacturer Part No:
- PUV-3050TX-UA
- Order Code:
- AV30757
- Product Range
- CYP PUV-3050
- Also Known As:
- GTIN UPC EAN: 5060067156336
Product Range Selector (CYP PUV-3050)
See all from this product rangeProduct Overview
- Supports up to 4K UHD+ (18Gbps, 4K @60Hz 4:4:4, 8-bit) video over HDBaseT
- HDMI 2.0 and DVI 1.0 compatible, HDCP 2.2 and HDCP 1.x compliant
- HDBaseT 3.0 compliant (Backwards compatible with HDBaseT 2.0/1.0)
- Supports 10-bit and 12-bit HDR (High Dynamic Range) input/output
- HDBaseT feature support: HD Video and Audio, Bi-directional analogue audio and control (bi-directional USB/IR/RS-232 passthrough)
- USB 2.0 Type-A device ports and Micro USB 2.0 host port
- Supports providing PoH power from Transmitter to Receiver in same HDBaseT port
- Analogue audio I/O pathway across the HDBaseT link
- Local HDMI output
- Local analogue audio output (from analogue line in)
- Connections: HDMI in/out, RJ45 AV out, 2x 3-pin Phoenix audio in/out, 2x USB-A and Micro USB (service)
- Dimensions (HxWxD): 25x128x108mm
Contents
Transmitter, AC adaptor, terminal blocks and user guide
Footnotes
Product Information
- :
- CYP PUV-3050
- :
- -
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 06/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £262.00 (£314.40) | ( ) |
3+ | £245.00 (£294.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.