You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HDMI to HDMI Repeater -
RE-101
Product Overview
- v1.3 HDMI, HDCP 1.1 and DVI 1.0 compliant
- HDMI to HDMI Repeater
- Supports high definition up to 1080p
- 50/60Hz, output resolution follows input
- High Definition Audio supported: Dolby TrueHD, Dolby Digital Plus and DTS-HD Master Audio plus LPCM
- Equalises & recovers incoming TMDS data before re-transmitting so output is of optimal quality
- Supports CEC functions
- Supports 'Deep Colour' (10, & 12 bit)
- Can be used with 15m cables both sides and can be cascaded
- Supports 3D signals
- Input/Output: HDMI Sockets
- Dimensions (WxHxD): 50 x 25 x 55mm
Product Information
Technical Docs (2)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/02/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £56.13 (£67.36) | ( ) |
3+ | £52.93 (£63.52) | ( ) |
Pricing is unavailable. Please contact customer services.