You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AX900 USB WiFi 6 & Bluetooth Adaptor -
AX9U
New- Manufacturer:
- D-LINK D-LINK
- Manufacturer Part No:
- AX9U
- Order Code:
- CS38574
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0790069475634
- Technical Datasheet:
- AX9U Datasheet
Product Overview
- USB WiFi 6 adaptor, perfect for 4K streaming and online gaming
- Dual band speeds up to 287Mb/s (2.4GHz) and 574Mb/s (5GHz)
- OFDMA technology boosts performance in high density environments
- Provides Bluetooth 5.3 connectivity for wireless peripherals without the need for separate adaptors
- Backwards compatibility with existing wireless hardware
- Supports the latest WPA3 security encryption for safer connections
- Compact design for convenient storage and travel use
- Supports Windows 10/11 (32/64-bit)
- Dimensions (HxWxD): 10x18x39mm
Product Information
Technical Documents (1)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £16.32 (£19.58) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.