You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5-Port Gigabit Unmanaged Desktop Switch -
DGS-1005D
- Manufacturer:
- D-LINK D-LINK
- Manufacturer Part No:
- DGS-1005D
- Order Code:
- CS11552
- Product Range
- DGS-100xD Series
- Also Known As:
- GTIN UPC EAN: 0790069252679
- Technical Datasheet:
- DGS-1005D Datasheet
Product Range Selector (DGS-100xD Series)
See all from this product rangeProduct Overview
- 5 auto-negotiation Gigabit Ethernet port
- Supports 10/100/1000Mbps networks
- Auto MDI/MDI-X for each port
- Full and half duplex for 10/100Mbps and full duplex for 1000Mbps
- Store and Forward transmission method
- Connections: 5 RJ45 sockets
- Powered by UK ac adaptor (5V @ 2.5A)
- Wall mountable
- 5 year manufacturer warranty
- Supports Win XP/ Vista/ 7/ 8
- Dimensions (HxWxD): 31 x 142 x 109mm
Contents
Switch, ac adaptor, wall screws/ plugs and user guide.
Product Information
- :
- 5Ports
- :
- Commercial
- :
- Unmanaged Gigabit Ethernet
- :
- Desktop
- :
- RJ45 x 5
- :
- 10Mbps, 100Mbps, 1Gbps
- :
- VDC
- :
- DGS-100xD Series
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £13.42 (£16.10) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.