You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
24-Port Gigabit Unmanaged Desktop Switch -
DGS-1024D/B
- Manufacturer:
- D-LINK D-LINK
- Manufacturer Part No:
- DGS-1024D/B
- Order Code:
- CS21125
- Product Range
- DGS-10xxD/B Series
- Also Known As:
- GTIN UPC EAN: 0790069269929
- Technical Datasheet:
- DGS-1024D/B Datasheet
Product Range Selector (DGS-10xxD/B Series)
See all from this product rangeProduct Overview
- Economical gigabit networking solution
- Auto MDI/MDI-X crossover for all ports
- IEEE 802.3x flow control allows servers to directly connect to the switch for fast data transfer
- 802.11p QoS intelligent network prioritisation
- Power saving functionality automatically powers down unused ports
- Fanless design for noise-free operation
- LED status indicators for network traffic
- Dimensions (H x W x D): 44 x 280 x 180mm
Product Information
- :
- 24Ports
- :
- Commercial
- :
- Unmanaged Gigabit Ethernet
- :
- Desktop
- :
- RJ45 x 24
- :
- 10Mbps, 100Mbps, 1Gbps
- :
- VAC
- :
- DGS-10xxD/B Series
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 06/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £85.45 (£102.54) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.