You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB-C Multiport Hub with HDMI & Power Delivery, 2x USB-A USB-C HDMI -
DUB-M420
- Manufacturer:
- D-LINK D-LINK
- Manufacturer Part No:
- DUB-M420
- Order Code:
- CS33775
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0790069447761
- Technical Datasheet:
- DUB-M420 Datasheet
Product Overview
- Provides 2x high speed USB 3.0 ports for peripherals and flash drives
- Thunderbolt 3 compatible USB-C Port with data sync & 60W power delivery (20V @3A)
- 4K UHD @30Hz HDMI display output (3840x2160 or 4096x2160)
- Compliant with HDMI 1.4 and HDCP 2.2 standards
- USB 3.0 transfer speeds up to 5Gb/s
- 115mm Cable length
- Plug and play, no power supply required
- Supports Windows, Mac OS and Chrome OS
- Dimensions (HxWxD): 16x68x67mm
- 2 Year manufacturer warranty
Footnotes
Product Information
- :
- 3Ports
- :
- Bus Powered
- :
- -
Technical Documents (1)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 06/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £32.07 (£38.48) | ( ) |
5+ | £31.20 (£37.44) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.