You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

4G LTE Mobile WiFi Router - 

DWR-932

DWR-932 - 4G LTE Mobile WiFi Router
DWR-932 - 4G LTE Mobile WiFi Router
DWR-932 - 4G LTE Mobile WiFi Router
DWR-932 - 4G LTE Mobile WiFi Router

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
D-LINK D-LINK
Manufacturer Part No:
DWR-932
Order Code:
CS33782
Product Range
-
Also Known As:
GTIN UPC EAN: 0790069405983
Technical Datasheet:
DWR-932   Datasheet
See all Technical Docs

Product Overview

The DWR-932 Mobile Router allows you to easily share a WiFi connection anywhere you are; thanks to its plug & play design, you can simply insert a 4G SIM card to share your mobile connection between multiple devices.
  • Insert a 4G SIM card to instantly create a reliable high speed 802.11b/g/n hotspot
  • 4G LTE throughput with up to 150Mb/s download and 50Mb/s upload speeds
  • Built-in NAT firewall and WPA/WPA2 PSK wireless encryption
  • WiFi Protected Setup (WPS) button for one-touch setup
  • 2000mAh Battery provides 5 hours usage from a single charge
  • Micro USB port for universal charging compatibility
  • Slim, compact design for maximum portability
  • Intuitive LED indicators for device status
  • Standard mini SIM card slot
  • Dimensions (HxWxD): 60x97x16mm

Product Information


:
-

:
USB

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0790069405983

1 In stock Need more?

???PF_PDP_RSP_SUP???

£36.78 ( £44.14  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £36.78 (£44.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --