You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Multi-Purpose Power Supply 1x 24V AC 4A Output, 230V Input -
DA377
- Manufacturer:
- DANTECH DANTECH
- Manufacturer Part No:
- DA377
- Order Code:
- PW03444
- Product Range
- -
- Technical Datasheet:
- DA377 Datasheet
Product Overview
- 24V 4A, AC Power supply with individually fused outputs
- Ideal for powering CCTV cameras and camera housing heaters
- Powder coated white clam shell steel case
- 20mm Knock outs as standard
- Supplied with fixing kit & cable gland
- Designed, manufactured & tested in Great Britain
Footnotes
Product Information
- :
- ITE
- :
- 1 Output
- :
- 96W
- :
- 96W
- :
- 24VAC
- :
- 4A
- :
- Hardwired
- :
- Terminal Block
- :
- 230V
- :
- Fixed
- :
- -
Technical Documents (1)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £90.93 (£109.12) | ( ) |
3+ | £87.20 (£104.64) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.