You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Crocodile Clip - 

304-0000.910

304-0000.910 - Crocodile Clip

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
304-0000.910
Order Code:
CN05174
Product Range
-
Also Known As:
GTIN UPC EAN: 5056414502727

Product Overview

The 304-0000-910 crocodile clip is manufactured from bright mild steel. The large 30mm jaw opening makes it suitable as a battery clip. The integral cable clamp has a secure 4mm screw fixing, and the enhanced finger grip ensures a simple operation.
  • General purpose crocodile clip
  • Manufactured from bright mild steel
  • Large (30mm) jaw opening makes it suitable as a battery clip
  • The integral cable clamp has a secure 4mm screw fixing
  • The enhanced finger grip ensures a simple operation
  • Clip Material: Bright Mild Steel
  • CS4 Nickel Plated
  • Temperature Rating: -20°C to +200°C
  • Screw/Nut: M4 x 6mm Steel
  • Current Rating: 25 Amps
  • Rated Voltage: 50V

Applications

Test & Measurement

Product Information


:
Crocodile Clip

:
25A

:
30mm

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5056414502727

1,611 In stock Need more?

???PF_PDP_RSP_SUP???

£2.06 ( £2.47  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £2.06 (£2.47)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £1.95 (£2.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £1.72 (£2.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --