You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Plug, 4mm, Stackable, Red, 10A - 

553-0500-01

553-0500-01 - Plug, 4mm, Stackable, Red, 10A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
553-0500-01
Order Code:
CN15651
Product Range
-
Also Known As:
GTIN UPC EAN: 5056414505629
Technical Datasheet:
553-0500-01   Datasheet
See all Technical Docs

Product Overview

  • Maximum cable cable diameter: 2.5mm²
  • Rated voltage: 50V AC
  • Housing: PVC C36/20
  • Material: Brass
  • Black Finish

Product Information


:
Plug

:
Cable Mount

:
16A

:
50V

:
Nickel Plated Contacts

:
Red

:
Brass

:
Screw

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 5056414505629

186 In stock Need more?

???PF_PDP_RSP_SUP???

£0.68 ( £0.82  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
  • 5+
  • 10+
  • 20+
Quantity Price Your Price (Inc. VAT)
 
 
5+ £0.68 (£0.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.60 (£0.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20+ £0.55 (£0.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --