You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Workstation Mini Monitor with 4mm ParkSnap & Universal Power Adapter - 

19342

New
19342 - Workstation Mini Monitor with 4mm ParkSnap & Universal Power Adapter

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DESCO DESCO
Manufacturer Part No:
19342
Order Code:
SA04723
Product Range
-

Product Overview

19342 is a mini monitor with universal power adapter. It is a single workstation continuous monitor. It continuously monitors the path-to-ground integrity of one operator and one ESD worksurface. Its illuminated enclosure makes the status of the operator and worksurface highly visible to the operator and supervisor. Use the Desco 19344 Ring Magnets when mounting the monitor in areas without a worksurface. The Mini Monitor is designed with Wave Distortion Technology to provide stable continuous monitoring of the path-to-ground and presence of 1megohm resistance of an operator’s wrist strap. Audio and visual alarms activate (in less than 50milliseconds) when the operator unintentionally disconnects from the monitor or the wrist strap connection points are intermittent. The Mini Monitor also monitors for a worksurface path-to-ground of less than 10megohms.
  • Continuous visual and audible alarms
  • Park delay timer and parksnap
  • Mat monitor switch disables the worksurface monitor circuit when used in areas where there is no ESD
  • Audible alarm adjustment sets the audible alarm volume from loud to louder
  • Threaded worksurface grounding and mounting
  • Single-wire impedance design meets ANSI/ESD S20.20 in accordance with ESD TR1.0-01-0
  • 1.2V Operator test voltage, <50millisecond alarm response time
  • 100-240VAC safety certified power adapter with IEC C14 style inlet

Contents

1x Mini Monitor, 2x Countersunk Washer, 2x Flat Head Screw, 6-32 x 3/8", 1x Power Adapter with IEC C14 Inlet, 9VDC

Product Information


:
Workstation Monitor with Universal Power Adapter for 1 Operator and 1 Work Surface

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

2 In stock Need more?

???PF_PDP_RSP_SUP???

£137.54 ( £165.05  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £137.54 (£165.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --