You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PressureDusta Maintenance Pressure Spray Aerosol, 250ml - Flammable -
PDF1
- Manufacturer:
- DETECTAGAS DETECTAGAS
- Manufacturer Part No:
- PDF1
- Order Code:
- SR11421
- Product Range
- DETECTA Maintenance Products
Product Range Selector (DETECTA Maintenance Products)
See all from this product rangeProduct Overview
- Pressure spray for removal of dirt, dust and debris
- Clears out hard to reach areas
- Good for home appliances, industrial spaces, automotive, plumbing and many other applications
- Easy to use - point and spray
- Non-abrasive, colourless spray to protect your appliances
- Environmentally safe
Applications
Environmental, Facility Maintenance, Industrial Maintenance, Quality Control, Safety
Warnings
Product Information
- :
- Maintenance Spray
- :
- Smoke & Carbon Monoxide
- :
- Smoke & Carbon Monoxide (CO) Alarms
- :
- -
- :
- -
- :
- -
- :
- DETECTA Maintenance Products
Technical Documents (1)
25 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £8.28 (£9.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.