You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Sympatex Safety Boots, Size 11 - 

CHALLENGER BLK 11

CHALLENGER BLK 11 - Sympatex Safety Boots, Size 11
CHALLENGER BLK 11 - Sympatex Safety Boots, Size 11
CHALLENGER BLK 11 - Sympatex Safety Boots, Size 11
CHALLENGER BLK 11 - Sympatex Safety Boots, Size 11
CHALLENGER BLK 11 - Sympatex Safety Boots, Size 11
CHALLENGER BLK 11 - Sympatex Safety Boots, Size 11
CHALLENGER BLK 11 - Sympatex Safety Boots, Size 11
CHALLENGER BLK 11 - Sympatex Safety Boots, Size 11
CHALLENGER BLK 11 - Sympatex Safety Boots, Size 11
CHALLENGER BLK 11 - Sympatex Safety Boots, Size 11
CHALLENGER BLK 11 - Sympatex Safety Boots, Size 11
CHALLENGER BLK 11 - Sympatex Safety Boots, Size 11
CHALLENGER BLK 11 - Sympatex Safety Boots, Size 11
CHALLENGER BLK 11 - Sympatex Safety Boots, Size 11
CHALLENGER BLK 11 - Sympatex Safety Boots, Size 11
CHALLENGER BLK 11 - Sympatex Safety Boots, Size 11
CHALLENGER BLK 11 - Sympatex Safety Boots, Size 11
CHALLENGER BLK 11 - Sympatex Safety Boots, Size 11

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CHALLENGER BLK 11
Order Code:
HE34200
Product Range
DeWalt - Challenger Boots
Also Known As:
GTIN UPC EAN: 5055160035855

Product Range Selector (DeWalt - Challenger Boots)

See all from this product range

Product Overview

  • Leather and mesh upper with Sympatex waterproof lining for breathability
  • 200J Steel Toe Cap and steel midsole
  • 180°C Heat-Resistant Sole
  • Anti-static and energy absorbing heel and sole
  • Anti Bacterial foot bed removable Insole
  • Rated to European standard CE EN345-1

Product Information


:
Male

:
CE, EN345-1

:
11.5

:
11

:
45

:
Black

:
Safety Boot

:
EVA Rubber Sole, Chemical and Oil Resistant

:
Leather

:
DeWalt - Challenger Boots

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5055160035855

2 In stock Need more?

???PF_PDP_RSP_SUP???

£89.97 ( £89.97  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Pair
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £89.97 (£89.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --