You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ToughSystem™ DScarrier Folding Trolley - 

1-70-324

1-70-324 - ToughSystem™ DScarrier Folding Trolley
1-70-324 - ToughSystem™ DScarrier Folding Trolley
1-70-324 - ToughSystem™ DScarrier Folding Trolley
1-70-324 - ToughSystem™ DScarrier Folding Trolley
1-70-324 - ToughSystem™ DScarrier Folding Trolley
1-70-324 - ToughSystem™ DScarrier Folding Trolley
1-70-324 - ToughSystem™ DScarrier Folding Trolley
1-70-324 - ToughSystem™ DScarrier Folding Trolley

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DEWALT DEWALT
Manufacturer Part No:
1-70-324
Order Code:
TL15732
Product Range
-
Also Known As:
GTIN UPC EAN: 3253561703249

Product Overview

  • 16mm Heavy duty rubber wheels
  • Height adjustable
  • Foldable brackets allow tailored configuration and can carry up to 60kg per pair
  • Heavy duty metal frame
  • Toe plate is foldable for storage and can carry a maximum load of 150kg
  • Central locking mechanism secures the units to the frame and can be padlocked
  • Dimensions (HxWxD): 955mm x 235mm x 681mm

Product Information


:
-

:
955mm

:
681mm

:
235mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 3253561703249

7 In stock Need more?

???PF_PDP_RSP_SUP???

£144.95 ( £173.94  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £144.95 (£173.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --