You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
18V & 54V XR FlexVolt Power Tool Fast Battery Charger -
DCB118-GB
- Manufacturer:
- DEWALT DEWALT
- Manufacturer Part No:
- DCB118-GB
- Order Code:
- TL18932
- Product Range
- DeWalt - XR Battery Chargers
- Also Known As:
- GTIN UPC EAN: 5035048562260
Product Range Selector (DeWalt - XR Battery Chargers)
See all from this product rangeProduct Overview
- Charges 18V XR and XR 18/54V FlexVolt Li-Ion batteries
- Intelligent charger - varies output current according to battery
- Charges 6Ah battery pack in 60 minutes
- Diagnostic LED indicator communicates battery charge status
- Wall mountable
- Compact size for easy storage
Product Information
- :
- -
- :
- -
- :
- 240V
- :
- -
- :
- -
- :
- -
- :
- DeWalt - XR Battery Chargers
- :
- UK Type G
Technical Documents (0)
Also Known As
18 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £49.95 (£59.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.