You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
18V XR 1.7Ah Li-Ion Powerstack Power Tool Batteries Twin Pack -
DCBP034E2-XJ
- Manufacturer:
- DEWALT DEWALT
- Manufacturer Part No:
- DCBP034E2-XJ
- Order Code:
- TL23230
- Product Range
- DeWalt - XR Power Tool Batteries
- Also Known As:
- GTIN UPC EAN: 5035048793893
Product Range Selector (DeWalt - XR Power Tool Batteries)
See all from this product rangeProduct Overview
- New Powerstack Batteries, built using the latest Li-Ion pouch cells to deliver high performance in demanding applications
- 18V XR Compatibility - Works with your existing 18V XR tools and chargers
- Fuel Gauge - Easily and quickly view state of charge
- Rubber Overmold - Increases durability and offers a non slip base
- Powerstack Battery Technology - 50% more power with 50% more work per charge
Product Information
- :
- 18V
- :
- Lithium Ion
- :
- 1.7Ah
- :
- DeWalt XR Power Tools
- :
- DeWalt - XR Power Tool Batteries
Technical Documents (0)
Also Known As
6 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 2
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £59.98 (£71.98) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.