You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
18V XR 1x 5Ah Li-Ion Cordless Brushless Combi Drill Kit -
DCD799P1T-GB
- Manufacturer:
- DEWALT DEWALT
- Manufacturer Part No:
- DCD799P1T-GB
- Order Code:
- TL24404
- Product Range
- DeWalt - DCD799
- Also Known As:
- GTIN UPC EAN: 5054905326845
Product Range Selector (DeWalt - DCD799)
See all from this product rangeProduct Overview
- High-performance 18V XR brushless motor for improved efficiency and runtime
- Compact and lightweight design for enhanced manoeuvrability in tight spaces
- Hammer drill function for tackling masonry and tough materials
- Two-speed transmission for optimised drilling and fastening control
- 15-Position adjustable torque settings for precision across applications
- Supplied with a 5Ah battery, charger, and durable carry case
Contents
Combi Drill, 1x 5Ah Battery, Multi-Voltage Charger, Belt Hook & TSTAK Heavy Duty Kitbox
Product Information
- :
- 18V
- :
- -
- :
- 13mm
- :
- DeWalt - DCD799
- :
- -
Technical Documents (0)
Also Known As
95 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £124.95 (£149.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.