You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
18V XR Li-Ion Cordless SDS-Plus Hammer Drill - Bare Unit -
DCH253N-XJ
- Manufacturer:
- DEWALT DEWALT
- Manufacturer Part No:
- DCH253N-XJ
- Order Code:
- TL15728
- Product Range
- DeWalt - DCH253
- Also Known As:
- GTIN UPC EAN: 5035048439111
- Technical Datasheet:
- DCH253N-XJ Datasheet
Product Range Selector (DeWalt - DCH253)
See all from this product rangeProduct Overview
- Ideal for drilling anchors and fixing holes into concrete, brick and masonry from 4mm to 20mm
- Large 19mm hammer mechanism
- Compact gearbox
- Rear mounted battery for excellent balance
- Internal mechanism connected to external housings via spring dampeners
- Rotation stop for light chiselling
- Impact-stop mode for rotary drilling
- Electronic motor brake
- Rubber coated grip to reduce vibration and fatigue
Warnings
Product Information
- :
- 18V
- :
- DeWalt - DCH253
- :
- -
Technical Documents (1)
Also Known As
27 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 06/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £149.58 (£179.50) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.