You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
18V XR 2x 5Ah Powerstack Batteries Li-Ion Cordless Brushless Combi Drill & Impact Driver Twin Kit -
DCK2050H2T-GB
- Manufacturer:
- DEWALT DEWALT
- Manufacturer Part No:
- DCK2050H2T-GB
- Order Code:
- TL22594
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5035048794043
- Technical Datasheet:
- DCK2050H2T-GB Datasheet
Product Overview
- DCD805 Combi Drill:-
- Powerful brushless combi drill with compact body, 2 speeds and 15 torque settings, enabling excellent control over drilling and fastening applications
- Brushless Motor Technology for excellent efficiency
- Ultra compact, lightweight design allows use in confined spaces
- Enhanced pivoting LED on the foot for visibility in dark and confined spaces
- Max Torque: 90Nm
- No Load Speed: 650 / 2000rpm
- Beats Per Minute: 34,000bpm
- Drilling Capacity in Wood: 55mm
- Drilling Capacity in Metal: 13mm
- Drilling Capacity in Masonry: 13mm
- DCF850 Impact Driver:-
- The DCF850 delivers 205Nm in a 100mm compact body perfect for a wide range of applications across construction, industrial and automotive environments
- New and more efficient brushless motor, outputting 3250 RPM no load speed allowing you to complete applications faster
- 3 Mode switch for enhanced control including Precision Drive which stops the material and fastener been damaged in smaller jobs
- LED ring light to deliver the best visibility in the toughest environments
- Torque: 205Nm
- No Load Speed: 3250rpm
- Impact Rate: 3800ipm
- Mode Select: 3
Contents
DCD805 Combi Drill, DCF850 Impact Driver, 2x 5Ah Powerstack Batteries, Charger & TSTAK Kitbox
Product Information
- :
- DCD805 Combi Drill, DCF850 Impact Driver, 2x 5Ah Powerstack Batteries, Charger & TSTAK Kitbox
- :
- -
Technical Documents (1)
Also Known As
14 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Kit
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £374.82 (£449.78) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.