You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
18V XR Li-Ion Cordless LED Spotlight Torch - Bare Unit -
DCL043-XJ
- Manufacturer:
- DEWALT DEWALT
- Manufacturer Part No:
- DCL043-XJ
- Order Code:
- TL23217
- Product Range
- DeWalt - Work Lights
- Also Known As:
- GTIN UPC EAN: 5035048553824
Product Range Selector (DeWalt - Work Lights)
See all from this product rangeProduct Overview
- Provides a focused high-intensity beam
- Ergonomic design and rubber grip increase comfort
- Delivers a maximum light output of 1000 lumens
- Rugged and durable design
- IP54 Protection class rating
- 90° Pivoting head with 5 lock positions
- Integrated hook for hanging however it can be used free-standing
- Offers over 10 hours of runtime with a 5Ah Li-Ion Battery
Footnotes
Product Information
- :
- Work Light
- :
- LED
- :
- 1000lm
- :
- 400m
- :
- Rechargeable Lithium-Ion Battery
- :
- -
- :
- DeWalt - Work Lights
Technical Documents (0)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £55.40 (£66.48) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.