You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

18V XR Li-Ion Cordless LED Tripod Work Light - Bare Unit - 

DCL079-XJ

DCL079-XJ - 18V XR Li-Ion Cordless LED Tripod Work Light - Bare Unit
DCL079-XJ - 18V XR Li-Ion Cordless LED Tripod Work Light - Bare Unit
DCL079-XJ - 18V XR Li-Ion Cordless LED Tripod Work Light - Bare Unit
DCL079-XJ - 18V XR Li-Ion Cordless LED Tripod Work Light - Bare Unit
DCL079-XJ - 18V XR Li-Ion Cordless LED Tripod Work Light - Bare Unit
DCL079-XJ - 18V XR Li-Ion Cordless LED Tripod Work Light - Bare Unit
DCL079-XJ - 18V XR Li-Ion Cordless LED Tripod Work Light - Bare Unit
DCL079-XJ - 18V XR Li-Ion Cordless LED Tripod Work Light - Bare Unit
DCL079-XJ - 18V XR Li-Ion Cordless LED Tripod Work Light - Bare Unit
DCL079-XJ - 18V XR Li-Ion Cordless LED Tripod Work Light - Bare Unit
DCL079-XJ - 18V XR Li-Ion Cordless LED Tripod Work Light - Bare Unit
DCL079-XJ - 18V XR Li-Ion Cordless LED Tripod Work Light - Bare Unit
DCL079-XJ - 18V XR Li-Ion Cordless LED Tripod Work Light - Bare Unit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DEWALT DEWALT
Manufacturer Part No:
DCL079-XJ
Order Code:
TL23221
Product Range
DeWalt - Work Lights
Also Known As:
GTIN UPC EAN: 5035048678282

Product Range Selector (DeWalt - Work Lights)

See all from this product range

Product Overview

Compatible with all 18V XR and 54V XR FlexVolt batteries this height adjustable durable worklight is IP55 rated to work in the toughest conditions. Features 3 brightness settings up to a maximum of 3000 lumens with a neutral light colour perfect for checking surface finishes.
  • Variable 3000, 1800, 1000 lumen output with broad and even beam pattern
  • Tripod base and battery compartment ensures low centre of gravity for maximum stability
  • Lamp head rotates and pivots for directional control of light output
  • Up to 5.1 hours runtime on max setting using 9Ah XR FlexVolt battery pack
  • Variable height of 1m - 2.2m
  • Ingress Protection rated to IP55 against dust and moisture

Footnotes

Bare Unit = Body Only No Battery, Charger or Case Supplied

Product Information


:
Work Light

:
LED

:
3000lm

:
-

:
Rechargeable Lithium-Ion Battery

:
-

:
DeWalt - Work Lights

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5035048678282

2 In stock Need more?

???PF_PDP_RSP_SUP???

£170.65 ( £204.78  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £170.65 (£204.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --