You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
18V XR 2x 2Ah Li-Ion Cordless Electricians Cable Staple Gun Kit -
DCN701D2-GB
- Manufacturer:
- DEWALT DEWALT
- Manufacturer Part No:
- DCN701D2-GB
- Order Code:
- TL20329
- Product Range
- DeWalt - Electricians Stapler
- Also Known As:
- GTIN UPC EAN: 5035048712009
Product Range Selector (DeWalt - Electricians Stapler)
See all from this product rangeProduct Overview
- Cordless design allows you to work without the need of hoses or cables
- Class leading vibration and sound figures, offers fantastic user protection
- Dry fire lockout ensures that the tool is protected from firing without staples in the magazine
- Mechanical rather than gas operation offers consistant performance at temperature between -15 and 50 degrees celcius and minimal cleaning/service requirements
- Bright LED enhances visibility
- Integrated cable guide for easy alignment of cables
- Overmoulded touch points for ergonomics and comfort
- Size of a cordless drill, easily fits between joists and confined spaces
- Automatic Depth of drive to ensure consistent drive without user intervention
- Belt hook for ease of use
- 35 Staple Capacity for enhanced productivity
- Staple Length: 25.4mm
- Staple Diameter: 1mm
- Suitable for 2.5mm twin and earth, coax, cat 5/6 cables
Contents
Staple Gun, 2x 2Ah XR Batteries & Multi-Voltage Charger
Product Information
- :
- 25.4mm Staples
- :
- Nail Gun Staple
- :
- -
- :
- DeWalt - Electricians Stapler
Technical Documents (0)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 25/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £224.95 (£269.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.