You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
32mm Wall Dog Countersunk Screw Anchors, White 100 Pack -
DFM424000P
- Manufacturer:
- DEWALT DEWALT
- Manufacturer Part No:
- DFM424000P
- Order Code:
- FN04638
- Product Range
- DeWalt - Wall Dog Screw Anchors
- Also Known As:
- GTIN UPC EAN: 0075352109848
Product Range Selector (DeWalt - Wall Dog Screw Anchors)
See all from this product rangeProduct Overview
- All steel, tension-free, one piece, threaded fastener
- Head: Countersunk
- Fastens various fixtures directly to drywall, wood, concrete, sand-lime, stone or brick work
- No plugs needed
- No pre-drilling required in wood, drywall and gypsum board
- Applications - light to medium duty applications including Curtain Tracks & Electrical sockets and switches
- Size: 32mm
- Max Fixing: 3mm
Product Information
- :
- -
- :
- -
- :
- 32mm
- :
- -
- :
- Steel
- :
- Flat / Countersunk Head Phillips
- :
- DeWalt - Wall Dog Screw Anchors
Technical Documents (0)
Also Known As
19 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 100
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £9.95 (£11.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.