You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
64mm 16 Gauge Galvanised Finish Nails, 2500 Pack -
DNBSB1664Z
- Manufacturer:
- DEWALT DEWALT
- Manufacturer Part No:
- DNBSB1664Z
- Order Code:
- TL22340
- Product Range
- DeWalt - Finish Nails
- Also Known As:
- GTIN UPC EAN: 5902013957980
Product Range Selector (DeWalt - Finish Nails)
See all from this product rangeProduct Overview
- These DeWalt 16 Gauge Galvanised Finish Nails are compatible with most 16Ga straight magazine nailers
- Suitable for a wide range of applications
- Made from inspected high-quality steel to ensure reliability in performance
- Galvanised nails reduce the likelihood of rust or staining
- Diameter: 1.6mm
- Length: 64mm
- Finish: Galvanised
- Box Quantity: 2500
Product Information
- :
- Nail Gun Brad
- :
- Steel
- :
- 16
- :
- 64mm
- :
- DeWalt - Finish Nails
Technical Documents (0)
Also Known As
49 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 2500
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £9.70 (£11.64) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.