You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

228mm 14/18TPI Extreme Metal Reciprocating Saw Blades, 5 Pack - 

DT2408L-QZ

DT2408L-QZ - 228mm 14/18TPI Extreme Metal Reciprocating Saw Blades, 5 Pack
DT2408L-QZ - 228mm 14/18TPI Extreme Metal Reciprocating Saw Blades, 5 Pack

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DEWALT DEWALT
Manufacturer Part No:
DT2408L-QZ
Order Code:
TL18584
Product Range
DeWalt - Extreme Reciprocating Blades
Also Known As:
GTIN UPC EAN: 5035048088586

Product Range Selector (DeWalt - Extreme Reciprocating Blades)

See all from this product range

Product Overview

A DeWalt 2x Life Metal cutting Reciprocating Saw Blades have superior HSS (high speed steel) teeth with added Cobalt for excellent cutting performance and extreme durability in the most demanding applications. The optimised blade design provides increased height and thickness for sturdiness, strength and extreme durability. Fast and accurate cutting in wood applications thanks to the Plunge Point tip which pierces the wood and removes more material. The hardened coating on the blade lowers surface friction and reduces heat build up to promote long blade life.
  • Ideal for cutting inM to most metals
  • HSS (high speed steel) teeth with added Cobalt for excellent cutting performance and extreme durability in the most demanding applications
  • Optimised blade design provides increased height and thickness for sturdiness, strength and extreme durability
  • Fast and accurate cutting in wood applications
  • Plunge Point tip which pierces the wood and removes more material
  • Universal shank fittings for most major reciprocating saws
  • Hardened coating lowers surface friction and reduces heat build up to promote long blade life
  • Blade length: 203mm
  • Supplied in pack of 5

Product Information


:
Reciprocating

:
203mm

:
-

:
DeWalt - Extreme Reciprocating Blades

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5035048088586

25 In stock Need more?

???PF_PDP_RSP_SUP???

£18.96 ( £22.75  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 5
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £18.96 (£22.75)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --