You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Dust Bags for DXV23PTA Wet & Dry Vacuum Cleaner, 3 Pack -
DXVA19-4201
- Manufacturer:
- DEWALT DEWALT
- Manufacturer Part No:
- DXVA19-4201
- Order Code:
- SI20677
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0810018920012
Product Overview
- Suitable for use with DeWalt DXV23PTA 23L Wet & Dry Vacuum Cleaner
- Pack of 3 dust bags
Product Information
- :
- Dust Bags
- :
- DeWalt DXV23PTA 23L Wet & Dry Vacuum Cleaner
- :
- -
Technical Documents (0)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 3
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £19.99 (£23.99) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.