You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LattePanda Single Board Computer with Windows 10 Activation Key, 2GB 32GB -
DFR0418
- Manufacturer:
- DFROBOT DFROBOT
- Manufacturer Part No:
- DFR0418
- Order Code:
- SC15126
- Product Range
- -
- Technical Datasheet:
- DFR0418 Datasheet
Product Overview
- Intel Cherry Trail Z8350 quad core processor
- Base frequency: 1.44GHz (1.92GHz burst frequency)
- GPU: Intel HD graphics, 12 EUs at 200-500MHz, single-channel memory
- USB 3.0 x 1, USB 2.0 x 2, Wi-Fi 802.11n 2.4G and Bluetooth 4.0
- Integrated Arduino Co-processor: ATmega32u4 (Arduino Leonardo)
- Video output (HDMI and MIPI-DSI) and onboard touch panel overlay connector
- Supports 100Mbps Ethernet
- Intel processor GPIO x 6, ATmega processor GPIO x 20 and gravity interface connectors x 6
- 5V voltage at 2A and board dimension of 88 x 70mm
- High expandability and long-term availability
Contents
LattePanda SBC V1, Wi-Fi antenna, User guide.
Product Information
- :
- Intel
- :
- -
- :
- Atom
- :
- -
- :
- Z8350
- :
- LattePanda SBC 2G/32GB, WiFi Antenna, Printed Safety Precautions
- :
- -
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 29/09/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £120.00 (£144.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.