You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5" TFT DSI Touchscreen for Raspberry Pi -
DFR0550
- Manufacturer:
- DFROBOT DFROBOT
- Manufacturer Part No:
- DFR0550
- Order Code:
- SC19891
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 6959420913978
- Technical Datasheet:
- DFR0550 Datasheet
Product Overview
- Compatible with Raspberry Pi 3B/3B+/4B
- Capacitive touchscreen, support 5 touchpoints
- Raspberry DSI direct driver
- Dimension is 121mm x 76mm
Contents
5'' TFT-display with touchscreen(V1.0) x1, FFC cable 45mm pitch 1.0mm-15pin x1, M2.5*8 standoffs x8, M2.5 x 6 DK4.9 machine screws x8.
Product Information
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- Raspberry Pi 3B/3B+/4B
- :
- TFT-Display with Touchscreen, FFC Cable, M2.5 x 8 Standoff, DK4.9 Machine Screws
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 06/10/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £37.25 (£44.70) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.