You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5V 3A Dual USB Step Down Buck Converter Module -
DFR0884
- Manufacturer:
- DFROBOT DFROBOT
- Manufacturer Part No:
- DFR0884
- Order Code:
- SC21024
- Also Known As:
- GTIN UPC EAN: 6959420903443
- Technical Datasheet:
- DFR0884 Datasheet
Product Overview
- No-load voltage is 5.1±5%V, maximum output current is 3A
- Static power consumption is ≤5mA
- Working environment temperature range from -25 to 65°C
- Working environment humidity range from 0 to 95%RH
Product Information
Technical Documents (1)
Also Known As
93 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £6.83 (£8.20) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.