You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
GPS Receiver Module, 2.7V to 3.6V, 12 Channel, 2.5m -
TEL0132
- Manufacturer:
- DFROBOT DFROBOT
- Manufacturer Part No:
- TEL0132
- Order Code:
- RF01072
- Product Range
- -
- Technical Datasheet:
- TEL0132 Datasheet
Product Overview
- Operating Voltage: 3.3-5V
- SMA and IPEX Antenna Ports
- On-board E2PROM for storing configuration settings
- On-board XH414 rechargeable battery, speed up hot-start and search
- Support A-GNSS
- Cold- start acquisition sensitivity: -148dBm, tracking sensitivity: -162dBm
- Positioning accuracy: 2.5m(CEP50, open field)
- Time to first fix: 32 seconds (or few minutes, depends on the environment)
- Low power:
25mA (work continuously) - Built-in antenna detection and antenna short circuit protection function
Contents
GPS + BDS BeiDou dual module x1, Connector x1, Pin x1.
Product Information
- :
- NEMA0183
- :
- 2.7V
- :
- 3.6V
- :
- 12Channels
- :
- -
- :
- 2.5m
- :
- I2C
- :
- -
Technical Documents (1)
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £17.87 (£21.44) | ( ) |
5+ | £17.02 (£20.42) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.