You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

96-Channel Digital I/O USB Device, 32 Bit - 

6069-410-032

6069-410-032 - 96-Channel Digital I/O USB Device, 32 Bit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DIGILENT DIGILENT
Manufacturer Part No:
6069-410-032
Order Code:
IN09691
Product Range
-
Technical Datasheet:
6069-410-032   Datasheet
Catalogue page:
  WEB/9999
See all Technical Docs

Product Overview

USB-DIO96H is a 96 channel digital I/O USB device. The USB-DIO96H is ideal for high-channel count digital I/O requirements. The device provides high current, logic-level, bidirectional digital I/O and counter operation, and is designed with a heavy-duty chassis for rugged applications. Software support includes DAQami, an out-of-the-box application for data logging, visualization, and signal generation. Data can be viewed in real-time or post-acquisition on user-configurable displays. Drivers are included for the most popular applications and programming languages including Visual C++®, Visual C#®, Visual Basic®.NET, DASYLab®, LabVIEW™, MATLAB®, Linux®, and Python™.
  • 5.5V input voltage, 64 mA sink and 24mA source
  • One 32-bit event counter
  • USB interface
  • Externally powered with included 5 VDC power supply
  • Screw terminals for signal I/O connections
  • 50-pin mass termination connectors for OEM applications
  • Rugged metal enclosure that can mount on a DIN rail or on a bench

Contents

USB-DIO96H, USB cable, Power Supply, 5 VDC Output, AC Input Cord USA style, Printed insert: DAQami Quick Start, MCC packaging assembly/foam, etc.

Footnotes

In addition, we have calibration services for this product (Europe only). Visit our calibration service page to see details of what options are available.

Product Information


:
Digital I/O Device

:
-

:
32bit

:
-

:
-

:
96I/O's

:
4.75V to 5.25V

:
0°C to +60°C

:
Data Acquisition & Control

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Available for back order

More stock available to supplier lead times which is approximately 13/10/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£438.79 ( £526.55  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £438.79 (£526.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --