You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Standard Recovery Diode, 1 kV, 1 A, Single, 1 V, 30 A -
1N4007-T
- Manufacturer:
- DIODES INC. DIODES INC.
- Manufacturer Part No:
- 1N4007-T
- Order Code:
- SC14911
- Product Range
- 1N4007
- Technical Datasheet:
- 1N4007-T Datasheet
Product Range Selector (1N4007)
See all from this product range1N4007-T - You may also be interested in
Product Overview
- Diffused Junction
- High Current Capability and Low Forward Voltage Drop
- Low Reverse Leakage Current
Product Information
- :
- 1kV
- :
- 1A
- :
- Single
- :
- 1V
- :
- -
- :
- 30A
- :
- 150°C
- :
- DO-41 (DO-204AL)
- :
- 2Pins
- :
- 1N4007
- :
- -
Technical Documents (1)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 10+
- 100+
- 1000+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 10+ | £0.05 (£0.06) | ( ) |
| 100+ | £0.03 (£0.04) | ( ) |
| 1000+ | £0.02 (£0.02) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























