You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Small Signal Diode, Single, 100 V, 300 mA, 1.25 V, 4 ns, 2 A - 

1N4148W-13-F

1N4148W-13-F - Small Signal Diode, Single, 100 V, 300 mA, 1.25 V, 4 ns, 2 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
1N4148W-13-F
Order Code:
SC21285
Product Range
1N4148W Series
Technical Datasheet:
1N4148W-13-F   Datasheet
See all Technical Docs

Product Range Selector (1N4148W Series)

See all from this product range

Product Overview

1N4148W-13-F is a fast-switching diode.
  • For general-purpose switching applications
  • RMS reverse voltage is 71V at TA=+25°C
  • Forward continuous current is 300mA at TA=+25°C
  • Non-repetitive peak forward surge current is 2.0A at t=1.0µs, TA=+25°C
  • Reverse breakdown voltage is 100V min at IR=1µA, TA=+25°C
  • Forward voltage is 0.715V max at IF=1.0mA, TA=+25°C
  • Total capacitance is 2pF typ at VR=0, f=1.0MHz, TA=+25°C
  • Reverse recovery time is 4ns max at IF=IR=10mA, IRR=0.1 x IR, RL=100 ohm, TA=+25°C
  • SOD123 package
  • Operating and storage temperature range from -55 to +150°C

Product Information


:
Single

:
100V

:
300mA

:
1.25V

:
4ns

:
2A

:
150°C

:
SOD-123

:
2Pins

:
Surface Mount

:
1N4148W Series

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

100 In stock Need more?

???PF_PDP_RSP_SUP???

£0.10 ( £0.12  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
  • 5+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
5+ £0.10 (£0.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.08 (£0.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.04 (£0.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --