You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Small Signal Diode, Single, 100 V, 300 mA, 1.25 V, 4 ns, 2 A -
1N4148WQ-7-F
- Manufacturer:
- DIODES INC. DIODES INC.
- Manufacturer Part No:
- 1N4148WQ-7-F
- Order Code:
- SC17844
- Product Range
- 1N4448W Series
- Technical Datasheet:
- 1N4148WQ-7-F Datasheet
Product Range Selector (1N4448W Series)
See all from this product rangeProduct Overview
- For general-purpose switching applications, AEC-Q101 qualified, PPAP capable
- RMS reverse voltage is 71V at TA=+25°C
- Forward continuous current is 300mA at TA=+25°C
- Non-repetitive peak forward surge current is 2.0A at t=1.0µs, TA=+25°C
- Reverse breakdown voltage is 100V min at IR=1µA, TA=+25°C
- Forward voltage is 0.715V max at IF=1.0mA, TA=+25°C
- Total capacitance is 2pF typ at VR=0, f=1.0MHz, TA=+25°C
- Reverse recovery time is 4ns max at IF=IR=10mA, IRR=0.1 x IR, RL=100 ohm, TA=+25°C
- SOD123 package
- Operating and storage temperature range from -55 to +150°C
Product Information
- :
- Single
- :
- 100V
- :
- 300mA
- :
- 1.25V
- :
- 4ns
- :
- 2A
- :
- 150°C
- :
- SOD-123
- :
- 2Pins
- :
- Surface Mount
- :
- 1N4448W Series
- :
- AEC-Q101
Technical Documents (2)
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 5+
- 20+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
5+ | £0.05 (£0.06) | ( ) |
20+ | £0.03 (£0.04) | ( ) |
100+ | £0.02 (£0.02) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.