You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3.3V 800mA LDO Voltage Regulator, SMD, SOT 23 -
AZ1117CH-3.3TRG1
- Manufacturer:
- DIODES INC. DIODES INC.
- Manufacturer Part No:
- AZ1117CH-3.3TRG1
- Order Code:
- SC20528
- Product Range
- 3.3V 800mA LDO Voltage Regulators
- Technical Datasheet:
- AZ1117CH-3.3TRG1 Datasheet
Product Range Selector (3.3V 800mA LDO Voltage Regulators)
See all from this product rangeProduct Overview
- Compatible with low ESR ceramic capacitor
- Quiescent current is 4mA typ at IOUT = 0, VIN ≤ 10V, IOUT = 10mA, TJ = +25°C
- Ripple rejection is 70dB typ at f = 120Hz, COUT = 22µF, (VIN-VOUT) = 3V, IOUT = 300mA
- Temperature stability is 0.5% typ at VIN ≤ 10V, IOUT = 10mA, TJ = +25°C
- Thermal shutdown hysteresis is +16°C typ at VIN ≤ 10V, IOUT = 10mA, TJ = +25°C
- 3.3V fixed output voltage
- SOT223 package
- Operating junction temperature range from -20 to +125°C
Product Information
- :
- Fixed
- :
- -
- :
- 15V
- :
- 1Outputs
- :
- 3.3V
- :
- 3.3V
- :
- -
- :
- -
- :
- Positive Output
- :
- 800mA
- :
- 800mA
- :
- 0
- :
- 1.2V
- :
- Surface Mount
- :
- 0
- :
- 3Pins
- :
- -20°C
- :
- 125°C
- :
- 3.3V 800mA LDO Voltage Regulators
- :
- MSL 3 - 168 hours
Technical Documents (3)
95 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 06/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.21 (£0.25) | ( ) |
10+ | £0.19 (£0.23) | ( ) |
100+ | £0.07 (£0.08) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.