You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Small Signal Diode, Single, 75 V, 200 mA, 1.25 V, 4 ns, 2 A -
BAS16-7-F
New- Manufacturer:
- DIODES INC. DIODES INC.
- Manufacturer Part No:
- BAS16-7-F
- Order Code:
- SC21295
- Product Range
- -
- Technical Datasheet:
- BAS16-7-F Datasheet
Product Overview
- Non-repetitive peak reverse voltage is 100V at TA=+25°C
- Peak repetitive reverse voltage is 75V at TA=+25°C
- Working peak reverse voltage is 75V at TA=+25°C
- Forward continuous current is 300mA at TA=+25°C
- RMS reverse voltage is 53V at TA=+25°C
- Non-repetitive peak forward surge current is 2.0A at TA=+25°C, t=1.0µs
- DC blocking voltage is 75V at TA=+25°C
- Power dissipation is 350mW
- Operating and storage temperature range from -55 to +150°C
- SOT23 package
Product Information
- :
- Single
- :
- 75V
- :
- 200mA
- :
- 1.25V
- :
- 4ns
- :
- 2A
- :
- 150°C
- :
- SOT-23
- :
- 3Pins
- :
- Surface Mount
- :
- -
- :
- -
Technical Documents (2)
100 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 5+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
5+ | £0.08 (£0.10) | ( ) |
10+ | £0.07 (£0.08) | ( ) |
100+ | £0.03 (£0.04) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.