You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Bipolar Transistor Array, Dual, NPN, 45V, 100mA, 200mW, 200hFE, SOT-363 -
BC847BS-7-F
- Manufacturer:
- DIODES INC. DIODES INC.
- Manufacturer Part No:
- BC847BS-7-F
- Order Code:
- SC16137
- Product Range
- -
- Technical Datasheet:
- BC847BS-7-F Datasheet
Product Overview
- Ultra-small surface mount package
- Power dissipation is 200mW at TA = +25°C
- Collector-base breakdown voltage is 50V min at IC = 100µA, IB = 0, TA = +25°C
- Collector-emitter breakdown voltage is 45V min at IC = 10mA, IB = 0, TA = +25°C
- Emitter-base breakdown voltage is 6V min at IE = 100µA, IC = 0, TA = +25°C
- Gain bandwidth product is 100MHz min at VCE = 5.0V, IC = 10mA, f = 100MHz, TA = +25°C
- SOT363 case
- Operating and storage temperature range from -55 to +150°C
Product Information
- :
- Dual NPN
- :
- 45V
- :
- -
- :
- 100mA
- :
- 100mA
- :
- 200hFE
- :
- -
- :
- 200mW
- :
- -
- :
- 200hFE
- :
- -
- :
- SOT-363
- :
- 6Pins
- :
- Surface Mount
- :
- 150°C
- :
- 100MHz
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (3)
487 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.15 (£0.18) | ( ) |
10+ | £0.06 (£0.07) | ( ) |
100+ | £0.03 (£0.04) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.