You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Bipolar (BJT) Single Transistor, NPN, 40 V, 1 A, 500 mW, SOT-23, Surface Mount -
FMMT491ATA
- Manufacturer:
- DIODES INC. DIODES INC.
- Manufacturer Part No:
- FMMT491ATA
- Order Code:
- SC21316
- Product Range
- -
- Technical Datasheet:
- FMMT491ATA Datasheet
Product Overview
- RCE(sat) = 195mohm for a low equivalent on-resistance
- hFE characterized up to 2A for high current gain hold up
- Qualified to AEC-Q101 standards for high reliability, PPAP capable
- Collector-base voltage/collector-emitter voltage is 40V at TA = +25°C
- Emitter-base voltage is 7V at TA = +25°C
- Continuous collector current is 1A at TA = +25°C
- Peak pulse current is 2A at TA = +25°C
- Base current is 200mA at TA = +25°C
- SOT23 case
- Operating and storage temperature range from -55 to +150°C
Product Information
- :
- NPN
- :
- 40V
- :
- 1A
- :
- 500mW
- :
- SOT-23
- :
- Surface Mount
- :
- 3Pins
- :
- 150MHz
- :
- 300hFE
- :
- 150°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (2)
90 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 5+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
5+ | £0.21 (£0.25) | ( ) |
50+ | £0.17 (£0.20) | ( ) |
100+ | £0.11 (£0.13) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.